2611011022000

Wurth Elektronik
710-2611011022000
2611011022000

Mfr.:

Description:
RF Modules WIRL-NFW2 Ophelia-III Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Modules
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
WIRL-NFW2
Radio Modules
2.402 GHz to 2.48 GHz
6 dBm
GPIO, Serial
1.8 V
3.6 V
18.9 mA
7.7 mA
- 40 C
+ 85 C
12 mm x 8 mm x 2 mm
Reel
Cut Tape
Brand: Wurth Elektronik
Data Rate: 2000 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: RF Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Unit Weight: 310 mg
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
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ophelia-III 2.4GHz Radio Module

Würth Elektronik Ophelia-III 2.4GHz Radio Module without firmware supports BLUETOOTH® Low Energy and proprietary protocols. The module is based on the Nordic Semiconductor nRF52840 32-bit Arm® Cortex®-M4F CPU and comes in a nano SIM size of 12mm x 8mm x 2mm, featuring a smart antenna configuration (2-in-1 module). The Ophelia-III from Würth Elektronik provides up to +8dBm output power, 1024kB flash memory, 256kB RAM, and 17 configurable GPIOs.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Radio Modules

Würth Elektronik Radio Modules deliver reliable, pre-certified wireless connectivity solutions for smart metering, industrial automation, IoT, remote monitoring, and embedded wireless applications. Featuring Wireless M-Bus, proprietary long-range radio, mesh networking, and BLUETOOTH® technologies, these Würth Elektronik Radio Modules simplify RF integration and accelerate product development while providing secure communication, low-power operation, extended range, and scalable connectivity.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 418

Stock:
418 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,18 € 14,18 €
Full Reel (Order in multiples of 500)
13,45 € 6.725,00 €