2607011113000

Wurth Elektronik
710-2607011113000
2607011113000

Mfr.:

Description:
Sub-GHz Modules WIRL-WMB1 Mimas-I Radio Module 169MHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Sub-GHz Modules
RoHS:  
REACH - SVHC:
WIRL-WMB1
169 MHz
15 dBm
UART
2 V
3.6 V
59 mA
38 mA
- 40 C
+ 85 C
27 mm x 17 mm x 3.8 mm
Reel
Brand: Wurth Elektronik
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 400
Subcategory: Wireless & RF Modules
Part # Aliases: AMB3626-M-TR
Unit Weight: 3,020 g
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
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sub-GHz & Short-Range Wireless Modules

Würth Elektronik Sub-GHz and Short-Range Wireless Modules provide reliable, low-power connectivity solutions for smart metering, industrial automation, IoT, and wireless monitoring applications. Spanning Wireless M-Bus, proprietary Sub-GHz radio, mesh networking, and BLUETOOTH® technologies, these Würth Elektronik pre-certified modules simplify wireless integration while delivering secure communication, extended operating ranges, and scalable network capabilities.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
28,04 € 11.216,00 €
800 Quote