670-OD7025-12HBXC DC Fans

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Depth Width Operating Supply Voltage Airflow Speed Bearing Type Noise Power Rating Features Housing Material Termination Style Pressure Type Series
Orion Fans DC Fans DC Axial Fan, 70x70x25mm, 12VDC, 57CFM, 0.62A, 52.3dBA, Ball, 2xWire
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
201In Stock
13,99 €
12,60 €
11,48 €
10,68 €
9,92 €
Min.: 1
Mult.: 1
Axial 70 mm 25 mm 70 mm 12 VDC 60 CFM (1.7 m3/min) 6000 RPM Ball 49.5 dBA 9.6 W Auto Restart, Polarity Protection Polybutylene Terephthalate (PBT) Wire Leads - 2 0.5 in H2O OD7025-XC
Orion Fans DC Fans DC Fan, 70x70x25mm, 12VDC, 57CFM, 52.3dBA, Ball, 3xWire, Open Collector Tach
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 1 Week
11,92 €
Min.: 500
Mult.: 100
Axial 70 mm 25 mm 70 mm 12 VDC 60 CFM (1.7 m3/min) 6000 RPM Ball 49.5 dBA 9.6 W Open Collector Tachometer Plastic Wire Leads - 3 0.5 in H2O OD7025-XC
Orion Fans DC Fans DC Axial Fan, 70x70x25mm, 12VDC, Tachometer, PWM
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 17 Weeks
14,66 €
Min.: 500
Mult.: 500
OD7025-XC