DR10025D

Orion Fans
670-DR10025D
DR10025D

Mfr.:

Description:
Fan Accessories Duct Ring for DC Motorized Impeller - ODC10025 Series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Accessories
ODC10025
Brand: Orion Fans
Material: Steel
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
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
8414901080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ODC10025 Compact 100x25mm DC Centrifugal Blowers

Orion Fans ODC10025 Compact DC Centrifugal Blowers are small motorized impellers (100mm x 25mm footprint) that include a pulse width modulation (PWM) speed control input and an open collector tachometer output as standard features. The series features 12V, 24V, or 48V rated voltage options, a 5950RPM rated speed, and 65.0CFM maximum airflow. Orion Fans ODC10025 DC Centrifugal Blowers are suited for a variety of applications, including refrigeration, agriculture, medical, appliances/food equipment, and kiosks/digital signage.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,84 € 18,84 €
15,98 € 159,80 €
14,56 € 364,00 €
13,54 € 677,00 €
12,79 € 1.279,00 €