ENWF9201AZEF

Panasonic Industry
667-ENWF9201AZEF
ENWF9201AZEF

Mfr.:

Description:
Multiprotocol Modules PAN9026 SDIO Adapter w/mod ENWF9201A1EF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Multiprotocol Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PAN9026
2.4 GHz, 5 GHz
16 dBm
SDIO, UART
1.8 V
3.3 V
- 30 C
+ 85 C
Chip
17.5 mm x 10 mm x 2.55 mm
Bluetooth
802.11 a/b/g/n
Bulk
Brand: Panasonic Industry
Data Rate: 11 Mb/s
Modulation Technique: DSSS/CCK, OFDM
Operating Supply Voltage: 1.8 V, 2.2 V, 3.3 V
Product Type: Multiprotocol Modules
Security: WEP, WPA, WPA2
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Supply Current Receiving: 70 mA
Supply Current Transmitting: 400 mA
Unit Weight: 88,143 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629901
CAHTS:
8542310000
USHTS:
8517620090
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAN9026 SDIO Adapter

Panasonic PAN9026 SDIO Adapter with module ENWF9201A1EF features SDIO interface and allows hardware access to the module pins. This adapter is designed to use with a Linux/Android system having installed the SW packages and kernel drivers.

Availability

Stock: