ENW-F9202A1EF

Panasonic Industry
667-ENW-F9202A1EF
ENW-F9202A1EF

Mfr.:

Description:
Multiprotocol Modules PAN9026 WiFi/BT ModEU Version (NXP 88W8977)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Multiprotocol Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PAN9026
2.4 GHz, 5 GHz
16 dBm
SDIO, UART
1.8 V
3.3 V
- 30 C
+ 85 C
Chip
17.5 mm x 10 mm x 2.55 mm
Bluetooth 5.0
802.11 a/b/g/n
Reel
Cut Tape
Brand: Panasonic Industry
Data Rate: 11 Mb/s
Modulation Technique: DSSS/CCK, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.2 V, 3.3 V
Product Type: Multiprotocol Modules
Security: WEP, WPA, WPA2
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 70 mA
Supply Current Transmitting: 400 mA
Unit Weight: 7 g
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
8517620000
CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAN9026 Wi-Fi® & BLUETOOTH® Radio Modules

Panasonic PAN9026 Wi-Fi® and BLUETOOTH® Radio Modules feature dual-band, 2.4/5GHz, 802.11 a/b/g/n, and BT/BLE 5.0 with a ceramic chip antenna. These modules include a wireless radio for easy integration of Wi-Fi and BLUETOOTH connectivity into various electronic devices. Panasonic PAN9026 Wi-Fi/BT module supports 80211i security standards through AES, CCMP, and more security mechanisms. These modules feature Dynamic Rapid Channel Switching (DRCS) for simultaneous operation in 2.4GHz and 5GHz bands. The PAN9026 Wi-Fi modules are designed for highly integrated and cost-effective applications. The PAN9026 Wi-Fi and Bluetooth Radio Modules are region specific and are available in US/Canada and EU versions.

Availability

Stock: