2318043-1

TE Connectivity / P&B
655-2318043-1
2318043-1

Mfr.:

Description:
LED Lighting Development Tools MPC Cable Assembly 7 position

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Development Tools
RoHS:  
Bulk
Brand: TE Connectivity / P&B
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 50
Subcategory: Development Tools
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
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 58 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,78 € 5,78 €
4,88 € 48,80 €
4,87 € 243,50 €
4,41 € 441,00 €
3,99 € 997,50 €
3,84 € 1.728,00 €
3,55 € 3.195,00 €
3,44 € 9.288,00 €
5.400 Quote