EPC2361

EPC
65-EPC2361
EPC2361

Mfr.:

Description:
GaN FETs EPC eGaN FET,80 V, 1.0 milliohm at 5 V, 3 mm x 5 mm QFN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
QFN-7
N-Channel
1 Channel
80 V
133 A
1 mOhms
- 4 V, 6 V
2.5 V
28 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
GaN
Brand: EPC
Configuration: Single
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 35,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.801

Stock:
11.801
Can Dispatch Immediately
On Order:
18.000
Expected 2/18/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,24 € 8,24 €
4,54 € 45,40 €
4,18 € 418,00 €
3,92 € 1.960,00 €
3,59 € 3.590,00 €
Full Reel (Order in multiples of 3000)
3,35 € 10.050,00 €