10161117-001

Amphenol FCI
649-10161117001
10161117-001

Mfr.:

Description:
Crimpers / Crimping Tools MINITEK TOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Hand Crimper
Minitek MicroSpace Crimp-to-Wire
Brand: Amphenol FCI
Packaging: Bulk
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Crimp Tools

Amphenol Communications Solutions Crimp Tools are easy to operate and ideal for prototyping and small production series. These tools are engineered to deliver reliable and consistent results for precision and efficiency. The lineup consists of manual and power hand tools to fit a range of applications. The manual hand tools feature an automatic opening mechanism and an ergonomic handle design for optimal performance. The power hand tools include a semiautomatic crimping machine, which can be used with the full range of hand tools. Amphenol Communications Solutions Crimp Tools are constructed from high-quality materials to withstand the demands of regular use.

Crimping Hand Tools

Amphenol Communication Solutions Crimping Hand Tools are expertly designed for applications in the prototyping phase or small production quantities. These professional-grade tools are engineered for precision and efficiency, enabling reliable and consistent results. The hand tools feature a mechanism that opens automatically after making the last advance of the ratchet. This mechanism also ensures the connector is crimped correctly and prevents over-crimping, which can damage the connector and affect performance. An ergonomic handle provides an optimal grip for comfort, including for long periods of use. The handle also lowers the risk of hand fatigue while increasing the accuracy of the crimping process.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
15
Expected 11/3/2026
16
Expected 12/25/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
548,91 € 548,91 €
517,75 € 2.588,75 €
513,65 € 5.136,50 €