EFR32MG22E224F512IM40-C

Silicon Labs
634-2MG22E224F51240C
EFR32MG22E224F512IM40-C

Mfr.:

Description:
RF System on a Chip - SoC Mighty Gecko, QFN40, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 26 GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex M33
1 Mbps
6 dBm
- 96.2 dBm
1.71 V
3.8 V
3.6 mA
8.2 mA
512 kB
- 40 C
+ 125 C
QFN-40
Tray
ADC Resolution: 12 bit, 16 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: I2C, UART
Length: 5 mm
Maximum Clock Frequency: 76.8 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 26 I/O
Number of Timers: 1 x 32 bit, 4 x 16 bit
Operating Temperature Range: - 40 C to + 125 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EFR32MG22E Wireless Gecko SoCs

Silicon Labs EFR32MG22E Wireless Gecko System-on-Chips (SoCs) offer an optimized Zigbee® SoC solution with a 76.8MHz Arm® Cortex®-M33 and a high-performance 2.4GHz radio. This energy-efficient, wireless module is designed for IoT-connected, energy-constrained applications. The EFR32MG22E includes a 12-channel peripheral reflex system that enables autonomous interaction of MCU peripherals. This single-die solution also features up to 512kB flash and 32kB RAM as well as a fast cold start boot time and wake-up from EM4, making it ideal for energy-friendly, multiprotocol networking for IoT devices that require fast startup. Silicon Labs EFR32MG22E Wireless Gecko is designed for applications such as lighting and building controls, industrial sensors, energy harvesting, and Zigbee green power and home automation.

In Stock: 2.426

Stock:
2.426 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,22 € 4,22 €
3,25 € 32,50 €
2,94 € 735,00 €
2,82 € 1.410,00 €
2,76 € 2.760,00 €
2,26 € 5.537,00 €