TPA3111D1QPWPRQ1

Texas Instruments
595-TPA3111D1QPWPRQ1
TPA3111D1QPWPRQ1

Mfr.:

Description:
Audio Amplifiers AC 10-W Mono Class-D Audio PWR Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
10 W
0.05 %
HTSSOP-28
8 Ohms
8 V
26 V
- 40 C
+ 125 C
SMD/SMT
TPA3111D1
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3111D1 Mono Class-D Power Amplifiers

Texas Instruments TPA3111D1 Mono Class-D Power Amplifiers drive a bridge-tied speaker and features advanced EMI suppression technology and SpeakerGuard™. The TI TPA3111D1 can drive a mono speaker as low as 4Ω. The high efficiency of this TI mono Class-D audio power amplifier (> 90%) eliminates the need for an external heat sink when playing music.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
13.890
Expected 3/4/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,32 € 2,32 €
1,73 € 17,30 €
1,58 € 39,50 €
1,42 € 142,00 €
1,32 € 330,00 €
1,28 € 640,00 €
Full Reel (Order in multiples of 2000)
1,25 € 2.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩