BQ79652PAPRQ1

Texas Instruments
595-BQ79652PAPRQ1
BQ79652PAPRQ1

Mfr.:

Description:
Battery Management Automotive 12-S prec ision battery monit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.182

Stock:
1.182 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1182 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,46 € 18,46 €
14,80 € 148,00 €
13,89 € 347,25 €
12,87 € 1.287,00 €
12,39 € 3.097,50 €
12,11 € 6.055,00 €
Full Reel (Order in multiples of 1000)
11,87 € 11.870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
HTQFP-64
SMD/SMT
BQ79652
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: BQ79656EVM-021
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

bq7965x-Q1 Battery Monitor, Balancer & Protector

Texas Instruments bq7965x-Q1 Battery Monitor, Balancer & Hardware Protector provides high-accuracy cell voltage measurements for a minimum of 6S to a maximum of 16S battery modules in less than 200µs. The bq79652-Q1 (12S), bq79654-Q1 (14S), or bq79656-Q1 (16S) also supports shunt-resistor current sense measurement. The integrated front-end filters enable the system to implement simple, low voltage raring, differential RC filters on the cell input channels. The integrated, post-ADC, low-pass filters enable filtered DC-like voltage measurements. The bq7965x-Q1 also supports integrated current sensing capabilities with the option to synchronize with cell voltage measurements for a better state of charge (SOC) calculation. The device supports autonomous internal cell balancing with temperature monitoring to auto-pause and resumes balancing to avoid an overtemperature condition.