LMC121CMB02070JG00

Vishay / Beyschlag
594-LMC121CMB02070JG
LMC121CMB02070JG00

Mfr.:

Description:
Resistor Kits CMF0207 High Pulse Carbon MELF Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Kits
RoHS:  
LMC CMB 0207
Carbon Film Resistor Kits
SMD/SMT
2.2 Ohms to 1.5 MOhms
2 %, 5 %
Bulk
Brand: Vishay / Beyschlag
Number of Pieces per Value: 20
Number of Values: 70
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Total Number of Pieces: 1400
Unit Weight: 526,760 g
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
8533210000
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MELF Resistors

Vishay MELF Resistors offer superior SMD resistor performance in terms of accuracy, stability, reliability, and pulse load capability. The cylindrical construction of MELF devices provides an optimal power rating and pulse load capability related to the mounting space. Continuous development has led to improved long-term stability and moisture resistance and allows a high-temperature operation to +175°C.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
8
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,22 € 81,22 €
70,43 € 704,30 €