ADAQ7767-1BBCZ

Analog Devices
584-ADAQ7767-1BBCZ
ADAQ7767-1BBCZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Flexible Resistive Input, 24-Bit, 1MSPS, Alias-Free ?Module DAQ Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADAQ7767-1
SMD/SMT
BGA-84
Data Acquisition Modules
Flexible-Resistive Anti-Alias Micro Module DAQ Solution
24 bit
1 Channel
5.1 V
5.5 V
- 40 C
+ 105 C
1 MS/s
Tray
Architecture: SAR
Brand: Analog Devices
Development Kit: EV-ADAQ7767-1FMC1Z
Gain Error: 0.01 %
Interface Type: SPI
Maximum Clock Frequency: 16.384 MHz
Moisture Sensitive: Yes
Pd - Power Dissipation: 117 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 4.096 V
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 106 dB
Factory Pack Quantity: 280
Subcategory: Data Converter ICs
Tradename: µModule
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

ADAQ7767-1 μModule DAQ Solution

Analog Devices ADAQ7767-1 μModule DAQ Solution is a 24-bit precision data acquisition (DAQ) μModule® system that combines signal conditioning, conversion, and processing blocks into a single system in package (SiP) configuration. The ADAQ7767-1 allows the rapid development of highly compact, high-performance precision DAQ systems.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1   Maximum: 414
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,81 € 19,81 €
19,37 € 193,70 €
19,31 € 482,75 €