WBP3015W08-U100D3B0A

KYOCERA AVX
581-3015W08U10D3B0A
WBP3015W08-U100D3B0A

Mfr.:

Description:
Antennas WX-Family WiFi 6E & 7 PCB 100mm Cable MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 873

Stock:
873 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 873 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,19 € 21,90 €
2,01 € 50,25 €
1,81 € 181,00 €
1,66 € 415,00 €
1,53 € 765,00 €
1,46 € 1.460,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
5.85 GHz
WiFi
PCB Trace
I-Pad
3 dBi, 6.7 dBi
80 Hz, 70 Hz
50 Ohms
Embedded
2 Band
Adhesive Mount
Connector
U.FL
2.44 GHz, 5.5 GHz
Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor
30 mm
15.5 mm
0.8 mm
1.13 mm
WX Family
Bulk
Brand: KYOCERA AVX
Cable Length: 100 mm
Frequency Range: 2.4 GHz to 2.48 GHz, 5.15 GHz to 5.85 GHz
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

2.4GHz/5GHz & Wi-Fi 6GHz Antennas

KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi® 6GHz Antennas are designed for various applications. The antennas are available in various designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Applications for KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi 6GHz Antennas include consumer, industrial, medical, and automotive that use standards such as Wi-Fi, BLUETOOTH®, ISM, and ZigBee®.