51900001009

Littelfuse
576-51900001009
51900001009

Mfr.:

Description:
Fuse Clips 5mm Clip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Clips
RoHS:  
519
Fuse Clip
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
2.5 A
Reel
Cut Tape
Body Material: Copper Alloy
Brand: Littelfuse
Height: 8 mm
Length: 4.5 mm
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: Pin
Voltage Rating: 250 V
Width: 5 mm
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.987
Expected 10/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,329 € 1,65 €
0,31 € 3,10 €
0,26 € 13,00 €
0,231 € 23,10 €
0,208 € 52,00 €
0,192 € 96,00 €
Full Reel (Order in multiples of 1000)
0,146 € 146,00 €
0,144 € 288,00 €