63824-9100

Molex
538-63824-9100
63824-9100

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTOR TOOL

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Hand Tool
Extraction Tool for Super Sabre Male Crimp Terminal
Brand: Molex
For Use With: Super Sabre Male Crimp Terminal
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: 207121
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: Super Sabre
Part # Aliases: 638249100 0638249100
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
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
3
Pending
5
Expected 10/29/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,27 € 91,27 €
79,30 € 396,50 €
78,10 € 781,00 €
76,71 € 1.917,75 €
76,22 € 3.811,00 €
75,05 € 7.505,00 €
200 Quote