FXL6408UMX

onsemi
512-FXL6408UMX
FXL6408UMX

Mfr.:

Description:
Interface - I/O Expanders 8-Bit I2C-Controlled GPIO Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Interface - I/O Expanders
RoHS:  
FXL6408
SMD/SMT
UQFN-16
I2C, Serial
8 I/O
With Interrupt
1.65 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
4 kV
Brand: onsemi
Logic Family: FXL6408
Operating Supply Voltage: 1.65 V to 3.6 V
Output Current: 6 mA
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 6,540 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 37.577

Stock:
37.577
Can Dispatch Immediately
On Order:
45.000
Expected 2/2/2027
60.000
Expected 3/16/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,542 € 0,54 €
0,381 € 3,81 €
0,341 € 8,53 €
0,296 € 29,60 €
0,274 € 68,50 €
0,261 € 130,50 €
0,251 € 251,00 €
0,237 € 592,50 €
Full Reel (Order in multiples of 5000)
0,231 € 1.155,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩