MP34DT06JTR

STMicroelectronics
511-MP34DT06JTR
MP34DT06JTR

Mfr.:

Description:
MEMS Microphones MEMS audio sensor omnidirectional stereo digital microphone

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MEMS Microphones
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MP34DT06J
- 26 dB
1 dB
64 dB
1.2 MHz to 3.25 MHz
650 uA
1.8 V
- 40 C
+ 85 C
Digital
Bottom
3 mm
4 mm
1 mm
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Directional Properties: Omnidirectional
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: HCLGA -4LD
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 122.5 dB
Factory Pack Quantity: 4000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Type: MEMS Audio Sensor
Unit Weight: 23,800 mg
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
8542391010
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP34DT06J MEMS Microphone

STMicroelectronics MP34DT06J MEMS Microphone is an ultra-compact, low-power, omnidirectional, digital MEMS audio sensor built with a capacitive sensing element and an IC interface. This low-distortion digital microphone offers a 64dB Signal-to-Noise Ratio (SNR) and -26dBFS±1dB sensitivity. The capacitive sensing element of this microphone is capable of detecting acoustic waves and is manufactured using a specialized silicon micromachining process. The MP34DT06J microphone features an IC interface that is manufactured using a CMOS process to allow and provide digital signal externally in PDM format.

Availability

Stock: