CMM-2718AB-38316-TR

Same Sky
490-CMM2718AB38316TR
CMM-2718AB-38316-TR

Mfr.:

Description:
MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: MEMS Microphones
RoHS:  
CMM
- 38 dB
3 dB
61 dBA
300 Ohms
100 Hz to 10 kHz
160 uA
2 V
- 40 C
+ 105 C
Analog
Bottom
2.75 mm
1.85 mm
0.95 mm
Reel
Cut Tape
MouseReel
Brand: Same Sky
Dimensions: 2.75 mm x 1.85 mm x 0.95 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 128 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Type: MEMS Microphone
Unit Weight: 600 mg
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
8542391000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,05 € 1,05 €
0,794 € 7,94 €
0,709 € 17,73 €
0,577 € 28,85 €
0,536 € 53,60 €
0,491 € 122,75 €
0,452 € 226,00 €
Full Reel (Order in multiples of 1000)
0,431 € 431,00 €
0,413 € 2.065,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩