3619

Adafruit
485-3619
3619

Mfr.:

Description:
WiFi Development Tools - 802.11 Assembled Adafruit HUZZAH32 ESP32 Feather Board - with Stacking Headers

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ESP32
802.11 b/g/n
240 MHz
I2C, I2S, SPI, UART
Brand: Adafruit
Dimensions: 50 mm x 23.5 mm x 19 mm
Product Type: WiFi Development Tools
Protocol - WiFi - 802.11: WiFi
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20,016 g
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
8543709990
CAHTS:
8542310000
USHTS:
8471500150
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HUZZAH32 ESP32 Wi-Fi® Feather Board

Adafruit HUZZAH32 ESP32 Wi-Fi® Feather Board, based on the Espressif Systems WROOM32 MCU Module, adds wireless connectivity to any Feather-based project. The HUZZAH32 ESP32 Feather Board also features a built-in USB-to-Serial converter, an automatic bootloader reset, a lithium ion/polymer charger, and General Purpose IOs (GPIOs) for use with any of the Feather Wings. 

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
76
Expected 11/27/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,88 € 18,88 €