2133

Adafruit
485-2133
2133

Mfr.:

Description:
Audio IC Development Tools Adafruit Audio FX Sound Board - WAV/OGG Trigger with 2MB Flash

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Audio IC Development Tools
RoHS:  
Brand: Adafruit
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4,600 g
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
8519810090
CNHTS:
8543709990
CAHTS:
8519810000
USHTS:
8519813020
JPHTS:
851981000
KRHTS:
8542901000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio FX Sound Board

Adafruit Audio FX Sound Board is used to add audio/sound effects to a project. Add audio to projects without an Arduino+Shield or designs that need sound to play whenever a button is pressed. The Audio FX Sound Board is a small, portable, simple, low-cost audio effects trigger that is easy to use with no programming required.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,16 € 17,16 €