59K14B-102/50

Rosenberger
476-59K14B-102/50
59K14B-102/50

Mfr.:

Description:
Automotive Connectors FAKRA-HF Cable Seal - Red/Brown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: Automotive Connectors
REACH - SVHC:
Accessories
FAKRA
Brand: Rosenberger
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA Connector Housings

Rosenberger FAKRA Connector Housings feature primary and secondary locking systems for increased assembly security. These plastic housings use a sophisticated coding system with 13 mechanical and colored codings and one neutral coding. Housing designs include single, double 8mm, double 12.7mm, and quad. The standardized FAKRA cavity is compatible with stamped-and-formed (SF) connectors as well as turned connectors. Rosenberger FAKRA Connector Housings are compliant to the standard ISO 20860-1 and -2 and USCAR-17 and -18. Ideal applications include automotive, fully automated assembly lines, and process-safe assembly lines.

FAKRA Connectors

Rosenberger FAKRA Connectors are designed to withstand the harsh demands of the automotive industry. These connectors offer DC to 6GHz frequency range, 50Ω impedance, and an operating temperature range of -40°C to +130°C. These connectors are available in male and female, straight and right angle, single and multi, waterproof, and panel, as well as 360° turnable right-angle connectors and PCB connectors for "pin-in-paste" soldering process and SMD types. Rosenberger FAKRA Connectors comply with the standard ISO 20860-1 and -2 and USCAR-17 and -18. Ideal applications include automotive, fully automated assembly lines, and process-safe assembly lines.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17.995
Expected 11/2/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,273 € 2,73 €
0,24 € 6,00 €
0,212 € 21,20 €
0,191 € 47,75 €
0,156 € 156,00 €
0,145 € 362,50 €
0,139 € 695,00 €
0,132 € 1.320,00 €