1499.00.0016

HUBER+SUHNER
455-1499000016
1499.00.0016

Mfr.:

Description:
Antennas SENCITY RAIL ACTIVE IN-CARRIAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Antennas
RoHS:  
Outdoor Antennas
SENCITY Rail Antenna
2.41 GHz
5.85 GHz
WiFi
- 40 C
+ 70 C
2 Band
Wall Mount
289 mm
99 mm
69 mm
IP66
Rail ACTIVE InCarriage
Brand: HUBER+SUHNER
Frequency Range: 2.41 GHz to 2.46 GHz, 4.9 GHz to 5.8 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: SENCITY
Part # Aliases: 85228956
Unit Weight: 1,2 kg
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
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.582,30 € 4.582,30 €