453-00391-K1

Ezurio
239-453-00391-K1
453-00391-K1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Development Kit, Module, Vela IF310, MHF4

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
Development Kits
5 V, 12 V
Antenna Connector Type: MHF4
Brand: Ezurio
Dimensions: 110 mm x 90 mm x 16.6 mm
For Use With: Vela IF310
Interface Type: USB, UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: Vela IF310
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Vela
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
8517620090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vela™ IF310 Development Kits

Ezurio Vela™ IF310 Development Kits provide a platform for rapid development and testing of all variations of the Vela™ IF310 modules. These development kits feature on-board headers and jumpers that provide a convenient way to isolate power and signal nets for debugging and power measurements during development. The Vela™ IF310 development kits also offer two power-level options for their test interfaces, giving users flexibility to accommodate different voltage requirements. These development kits support 12V DC and USB Type-C power inputs, allowing users to choose the option that suits their power supply needs. The Vela™ IF310 development kits provide two sets of TDM signal interfaces for audio applications, enabling users to configure a variety of audio use cases.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,20 € 103,20 €