AB-MLD13-07-30Q

American Bright LED
442-AB-MLD13-07-30Q
AB-MLD13-07-30Q

Mfr.:

Description:
Display Modules MiniLED 3000nits Outdoor Local Dimming HDMI

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Display Modules
RoHS:  
TFT-LCD Displays
Liquid Crystal Display Module
7 in
800 x 480
Backlighting: LED
Brand: American Bright LED
Dimensions: 179.7 mm x 111.42 mm x 7.7 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V
Product Type: Display Modules
Factory Pack Quantity: 24
Subcategory: Displays
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
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-LED HDMI Plug-and -Play Sunlight Readable

American Bright LED Mini-LED HDMI Plug-and-Play Sunlight Readable with Mini-LED backlight unit and 50-pin TTL RGB interface, supporting 800 x RGB x 480 AAS mode. These modules display 262k or 16.7M colors and feature a 180° rotation display option. The AB-MLD13 LCD display modules also feature 169(H)/169(V) (CR>10) AAS technology, an ultra-wide viewing angle. These modules offer a 10,000:1 ultra-high contrast ratio and excellent brightness (4,000 nits/3,000 nits), with 384 local dimming zones. A Mini-LED display is an advanced backlighting technology, often used behind a TFT LCD panel.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,07 € 295,07 €
259,51 € 2.595,10 €
259,50 € 6.228,00 €