SNYPER-LTE+ (EU) V2

Siretta
419-SNYPERLTEEUV2
SNYPER-LTE+ (EU) V2

Mfr.:

Description:
Spectrum Analysers SIGNAL STRENGTH TESTER: 4G/3G/2G EU FREQ CELLULAR SIGNAL AND NETWORK ANALYSER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Spectrum Analysers
RoHS:  
REACH - SVHC:
Brand: Siretta
Height: 36 mm
Length: 141 mm
Product Type: Analyzers
Series: SNYPER LTE+
Factory Pack Quantity: 10
Subcategory: Test Equipment
Tradename: SNYPER
Width: 76 mm
Part # Aliases: 61774
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
9030400000
CAHTS:
9030400000
USHTS:
9030400000
JPHTS:
903040000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNYPER Spectrum Analyzers

Siretta SNYPER Spectrum Analyzers are high-performance, multi-language devices that survey the 2G/3G/4G/5G and 2G/LTE Cat M/LTE Cat NBIoT cellular networks. The SNYPER signal analyzer family is easy to use with a large, bright, full-color display. These analyzers are handheld, battery-operated units and operate for several hours between charges (depending on use). It analyses all cellular signals from any network at any site being surveyed and displays the results in a simple and easy-to-understand format. These analyzers offer a summary of all the networks found in the area, relative signal strengths, and the number of cells available.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
708,92 € 708,92 €
683,71 € 3.418,55 €
672,55 € 6.725,50 €
20 Quote