SENSEVAL-SCB4XV1

Sensirion
403-SENSEVAL-SCB4XV1
SENSEVAL-SCB4XV1

Mfr.:

Description:
Multiple Function Sensor Development Tools Evaluation board for SHT4x temperature and humidity, SGP40 VOC and STMicroelectronics LPS22DF barometric pressure sensors

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Humidity, Pressure, Temperature
LPS22DF, SGP40, SHT4x
1.7 V to 3.6 V
I2C
Bulk
Brand: Sensirion
Product Type: Multiple Function Sensor Development Tools
Series: SHT4x
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 3.000.992
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SENSEVAL-SCB4XV1 Evaluation Board

Sensirion SENSEVAL-SCB4XV1 Evaluation Board simplifies sensor evaluation and prototyping for the Sensirion SHT40, SGP40, and STMicroelectronics LPS22DF. The board is compatible with the STMicroelectronics DIL 24 socket and supported by the STEVAL-MKI109V3 motherboard and STM32Nucleo boards. The combination of sensors on this board allows ideas requiring relative humidity, temperature, volatile organic compounds, and barometric pressure to be evaluated. The device can be a platform for evaluating individual sensors and prototyping ideas using one or multiple sensors.

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,21 € 26,21 €