MNG2-4-EGW-CCE

Monnit
396-MNG2-4-EGW-CCE
MNG2-4-EGW-CCE

Mfr.:

Description:
Gateways ALTA Ethernet Gatway v4 (433 MHz)
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Gateways
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
433 MHz
1 Port
5 V
5 V
- 20 C
+ 70 C
5.004 in x 3.8 in x 1.51 in
Brand: Monnit
Product Type: Gateways
Series: MNG2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: ALTA
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALTA EGW4 Ethernet Gateway

Monnit ALTA EGW4 Ethernet Gateway allows Monnit Wireless Sensors to communicate with the iMonnit® Online Wireless Sensor Monitoring and Notification System without the need for a PC. Once connected to power and an open Ethernet port with an Internet connection, the EGW4 Gateway automatically connects to the iMonnit servers, providing a turnkey solution for commercial locations where there is an Internet connection.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,75 € 191,75 €
179,78 € 1.797,80 €
170,78 € 4.269,50 €
166,14 € 8.307,00 €
100 Quote