EVK-M101C-00

u-blox
377-EVK-M101C-00
EVK-M101C-00

Mfr.:

Description:
GNSS / GPS Development Tools u-blox M10 GNSS evaluation kit XTAL, LNA, SAW filter, power sensor

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
UBX-M10050, MAX-M10M, MIA-M10C
I2C, SPI, UART, USB
GNSS
Brand: u-blox
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: GPS Development Tools
Series: M10
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8526912099
CNHTS:
8543709990
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVK-M101 GNSS Evaluation Kit

u-blox EVK-M101 GNSS Evaluation Kit is used to evaluate the performance of u‑blox M10 positioning technology. The kit comes in a rugged metal housing with a compact size of 105mm x 64mm x 26mm. The 14-pin front connector gives access to all chip interface pins and allows current measurements. The application board can interface the embedded u‑blox M10 chip through the SPI or I2C bus.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
5
Expected 1/28/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,57 € 198,57 €