EG91EXGA-128-SGNS

Quectel
277-EG91EXGA128SGNS
EG91EXGA-128-SGNS

Mfr.:

Description:
Mobile Modules Cat 1 + 3G + 2G, 1Gbit ROM+1Gbit RAM, EMEA only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Mobile Modules
RoHS:  
Audio, I2C, SPI, UART, USB
3.8 V
3.8 V
- 35 C
+ 75 C
29 mm x 25 mm x 2.3 mm
Reel
Cut Tape
Brand: Quectel
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product Type: Cellular Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.457
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,01 € 67,01 €
58,88 € 588,80 €
56,05 € 1.401,25 €
54,64 € 5.464,00 €
Full Reel (Order in multiples of 250)
49,89 € 12.472,50 €