APEK89500GEJ-01-T

Allegro MicroSystems
250-APEK89500-T
APEK89500GEJ-01-T

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
A89500
APEK89500
Brand: Allegro MicroSystems
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.

A89503 Development Boards (APEK8950x)

Allegro MicroSystems  A89503 Development Boards (APEK8950x) are designed to evaluate and demonstrate the A89503 Automotive Half-Bridge MOSFET Drivers. The A89503 drivers can control  MOSFETs connected in a half-bridge arrangement and are intended for automotive applications with high-power inductive loads. The drivers feature a unique charge pump regulator that provides full gate drive over the full supply voltage range from 5.5V to 80V. Each MOSFET can be controlled independently by logic-level inputs or through the SPI-compatible serial interface, and the fully independent control allows both external FETs to be turned on simultaneously. The integrated diagnostics indicate multiple internal, system, and power bridge faults and can be configured to protect the power MOSFETs under various short-circuit conditions.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,10 € 160,10 €