ACS37600KOKATN-006B5-C

Allegro MicroSystems
250-37600KOKATN06B5C
ACS37600KOKATN-006B5-C

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors ACS37600 IN OK PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Programmable Linear
16 mA
15 mA
5 V
- 40 C
+ 125 C
PCB Mount
SIP-4
5.5 V
4.5 V
ACS37600
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Termination Style: Through Hole
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACS37600 Hall-Based Linear Sensors

Allegro MicroSystems ACS37600 Hall-Based Linear Sensors are linear sensor ICs designed to be used with a ferromagnetic core to provide a highly accurate current sensor solution suitable for industrial, commercial, and communications applications. These devices consist of a precise, low-offset, chopper-stabilized Hall-effect front end. Magnetic flux is orthogonal to the IC package surface and is sensed by the integrated Hall and converted into a proportional voltage. A wide sensitivity range allows current sensor module makers to use these ICs for <20A or >1000A modules.

In Stock: 11.730

Stock:
11.730 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11730 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,34 € 4,34 €
3,90 € 19,50 €
3,74 € 37,40 €
3,54 € 88,50 €
3,41 € 170,50 €
3,28 € 328,00 €
2,92 € 1.460,00 €
2,81 € 2.810,00 €
2,68 € 6.700,00 €
Full Reel (Order in multiples of 4000)
2,68 € 10.720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩