MTE21000F-IR

Marktech Optoelectronics
193-MTE21000F-IR
MTE21000F-IR

Mfr.:

Description:
Infrared Emitters 2100nm IR emitter in a TO-5 Flat Lens

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
2100 nm
90 deg
300 mA
580 mV
7.4 mW
- 20 C
+ 85C
TO-5-2
Bulk
Brand: Marktech Optoelectronics
Lens Shape: Flat
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTE2x MWIR Infrared Emitters

Marktech Optoelectronics MTE2x MWIR Infrared Emitters are designed for applications requiring precise optical/mechanical axis alignment and IR radiation in the MWIR range. These emitters feature a 90° half-intensity beam angle, 100μA reverse current, high reliability, and 5V reverse voltage. The MTE2x MWIR emitters are available in a TO-5 metal can package. Typical applications include biomedical, optical sensors, optical communications, and gas sensing.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,68 € 109,68 €
95,65 € 956,50 €
90,12 € 9.012,00 €
500 Quote