CMM-4030DT-261280-TR

Same Sky
179-CM4030DT261280TR
CMM-4030DT-261280-TR

Mfr.:

Description:
MEMS Microphones Digital, top port, 2.6 Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: MEMS Microphones
RoHS:  
- 26 dB
58 dBA
1.3 MHz to 4.8 MHz
680 uA
1.65 V to 3.6 V
- 40 C
+ 100 C
PDM
Top
4 mm
3 mm
1.1 mm
Reel
Cut Tape
Brand: Same Sky
Dimensions: 4 mm x 3 mm x 1.1 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package/Case: 4 mm x 3 mm x 1.1 mm
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 120 dB
Factory Pack Quantity: 5700
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Type: MEMS Microphone
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518100090
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEMS Microphones

CUI Devices MEMS Microphones feature a 1.6V to 3.6V supply voltage range and a 100Hz to 10000Hz frequency range. These omnidirectional microphones have both analogue and digital options depending on the model and are reflow solder compatible. Due to the inner chamber placement, these MEMS microphones offer damage protection against both dust and liquid. CUI Devices MEMS Microphones are ideal for smart phones, tablets, and smart home device applications. 

In Stock: 2.321

Stock:
2.321
Can Dispatch Immediately
On Order:
11.400
Expected 12/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,18 € 11,80 €
1,06 € 26,50 €
0,98 € 49,00 €
0,912 € 91,20 €
0,82 € 205,00 €
0,76 € 380,00 €
0,698 € 698,00 €
Full Reel (Order in multiples of 5700)
0,653 € 3.722,10 €