XU316-1024-TQ128-C24

XMOS
1069-3161024TQ128C24
XU316-1024-TQ128-C24

Mfr.:

Description:
32-bit Microcontrollers - MCU IC - XU316-1024-TQ128-C24

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
XMOS
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
XU316
SMD/SMT
TQFP-128
XCore
1 MB
1 MB
32 bit
600 MHz
78 I/O
855 mV
945 mV
0 C
+ 70 C
Brand: XMOS
Data RAM Type: SRAM
I/O Voltage: 855 mV to 945 mV
Interface Type: USB
Moisture Sensitive: Yes
Number of Timers/Counters: 20 Timer
Operating Supply Voltage: 855 mV to 945 mV
Product: Microcontroller
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: OTP
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 530 mg
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
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.3
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XCORE.AI Multicore Microcontrollers

XMOS XCORE.AI Multicore Microcontrollers offer a comprehensive range of 32-bit multicore MCUs that feature the low latency and timing determinism of the xCORE architecture to mainstream embedded applications. The xCORE multicore microcontrollers perform multiple real-time tasks simultaneously and communicate between tasks via a high-speed network, unlike conventional microcontrollers.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,71 € 14,71 €
12,22 € 122,20 €
10,54 € 263,50 €
10,14 € 912,60 €
9,66 € 5.216,40 €
2.520 Quote