SMAJ Series Bidirectional 15 V ESD Protection Diodes / TVS Diodes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 15V Oper., Bi-dir 272.654In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 15V Bidirect 29.411In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 15V 18.163In Stock
15.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 15volts 5uA 16.4 Amps Bi-Dir 23.485In Stock
20.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 15V 5% Bi-Directional 1.191In Stock
90.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 15V 6.610In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg15V 1CH SMD DO214AC2 Bkdn16.7V 984In Stock
Min.: 1
Mult.: 1
: 1.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 7.689In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W 30 kV 30 kV - 55 C + 150 C SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 15V 600W BIDIR SMA 8.853In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 15 V SMD/SMT 18.5 V SMA (DO-214AC) 40 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 15volts 5uA 16.4 Amps Bi-Dir 3.630In Stock
Min.: 1
Mult.: 1
: 4.000
Bidirectional 1 Channel 15 V SMD/SMT 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 15V Oper., Bi-dir Non-Stocked Lead-Time 24 Weeks
Min.: 300.000
Mult.: 5.000
: 5.000
Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ Reel