3.3 V ESD Protection Diodes / TVS Diodes

Results: 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP U-DFN3810-9 T&R 5K 36.442In Stock
Min.: 1
Mult.: 1
Max.: 1.730
: 5.000

Unidirectional 8 Channel 3.3 V SMD/SMT 5 V 5.5 V U-DFN3810-9 5 A 32 W 0.55 pF 12 kV 12 kV - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol 29.770In Stock
30.750Expected 9/9/2026
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W 5.2 nF - 55 C + 150 C SMBJ3V3 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L2BT/SOT23/TO-236AB 31.633In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 3.3 V SMD/SMT 8 V 6.4 V SC-59-3 (SOT-23-3) 15 A 350 W 101 pF 8 kV 15 kV - 65 C + 150 C PESDxL2BT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UW/SOT665/SOT5 181.081In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.88 V SOT-665-5 3 A 30 W 28 pF 8 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3AB4/SOT1176/XSON10 113.810In Stock
5.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 4 Channel 3.3 V SMD/SMT 5 V 5.5 V DFN-2510-10 7 A 0.17 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FR4/SOT1176/XSON10 230.050In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 4 Channel 3.3 V SMD/SMT 3 V 5.5 V DFN-2510-10 5 A 0.29 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol 8.848In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W 5.2 nF - 55 C + 150 C SMBJ3V3 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.3 Volt 3.5 Amp 102.788In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 3.3 V SMD/SMT 9 V 5 V LLP1006-2 3.5 A 31 W 28 pF 30 kV 30 kV - 40 C + 125 C VESD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.3 Volt 9.5amp 34.522In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V LLP1006-2 9.5 A 95 W 90 pF 30 kV 30 kV - 40 C + 125 C VESD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Unidirectional TVS 400Watt SMF 53.515In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 8.9 V 6.4 V DO-219AB-2 42.95 A 400 W 2.095 nF 30 kV 30 kV - 55 C + 175 C VTVS SMF Reel, Cut Tape, MouseReel

TDK ESD Protection Diodes / TVS Diodes 5VDC 15kV 7A@8/20us 0.65pF 1nA@3.3V 131.946In Stock
Min.: 1
Mult.: 1
: 20.000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.2 V 5 V WL-CSP-0201-2 7 A 0.65 pF 15 kV 15 kV - 40 C + 125 C TVS Diode General Purpose Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN 7.738In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 16 V 2.8 V DFN-1616-6 5 A 80 W 0.8 pF 8 kV 15 kV - 40 C + 85 C RCLAMP3304 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 3.3V 4.671In Stock
28.750Expected 8/11/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 2 Channel 3.3 V SMD/SMT 13 V 5.5 V 0402 (1006 metric) 3 A 25 W 0.35 pF 12 kV 17 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance 4- Line ESD Protection 11.749In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.5 V Nonstandard 4.5 A 0.65 pF 17 kV 20 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW VOLTAGE 4-LINE ESD PROTECT 9.724In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 10.5 V SLP1710P4T-6 5 A 75 W 0.65 pF 25 kV 30 kV - 40 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 3.3V 0.45pF 0.2R ESD SLP0603P2X3F 23.885In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.5 V 5.5 V SLP0603P2X3F-2 4 A 30 W 0.35 pF 18 kV 18 kV - 40 C + 85 C RCLAMP333 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6-Line 3.3V 0.65pF 0.15 Ohms SGP2708N7 6.980In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 6 Channel 3.3 V SMD/SMT 4.5 V 7 V Nonstandard 4.5 A 0.65 pF 17 kV 20 kV - 55 C + 125 C RCLAMP334 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V 4 LINE LOW CAP 9.750In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 3.3 V SMD/SMT 16 V 2.8 V SOT-23-5 25 A 400 W 5 pF 30 kV 30 kV - 55 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 10.806In Stock
30.000Expected 8/21/2026
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS,3.3V 4 LINE, ESD 5LD SC70 4.363In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 2.8 V SC-70-5 (SOT-353-5) 5 A 40 W 30 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 300W TVS 3.3 V 7"RL 12.100In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 4 Channel, 3 Channel 3.3 V SMD/SMT 4.5 V 2.8 V SC-59-6 (SOT-23-6) 10 A 300 W 40 pF 8 kV 15 kV - 55 C + 125 C SMS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 3.3V TVS DIODE ARRAY 4.593In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 2 Channel 3.3 V SMD/SMT 15 V 2.8 V SOT-143 10 A 150 W 10 pF 8 kV 15 kV - 55 C + 125 C SR Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 3.3V TVS ARRAY 8-PIN SOIC 1.130In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 3.3 V SMD/SMT 15 V 2.8 V SOIC-8 25 A 500 W 15 pF - 40 C + 85 C SRDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line, 3.3V, 100A 2.397In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 18 V DFN-2626-10 120 A 2.3 kW 8 pF 30 kV 30 kV - 40 C + 85 C TClamp Reel, Cut Tape, MouseReel