SMAJ Series ESD Protection Diodes / TVS Diodes

Results: 1.042
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 400W 26V 5% Bi-Directional 17.104In Stock
50.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 28V 5% Bi-Directional 27.022In Stock
35.000Expected 2/15/2027
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 300V 5% Bi-Directional 12.657In Stock
40.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMA (DO-214AC) 1.3 A 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 30V 5% Bi-Directional 91.245In Stock
155.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 33V 5% Uni-Directional 41.729In Stock
85.000Expected 11/5/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 350V 5% Uni-Directional 8.400In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 1.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 36V 5% Uni-Directional 43.146In Stock
25.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 40V 5% Uni-Directional 42.488In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 40V 5% Bi-Directional 81.188In Stock
120.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 5V 5% Bi-Directional 66.035In Stock
135.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 51V 5% Uni-Directional 19.322In Stock
35.000Expected 1/18/2027
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMA (DO-214AC) 4.9 A 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 58V 5% Bi-Directional 102.621In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMA (DO-214AC) 4.3 A 400 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 6V 5% Uni-Directional 60.488In Stock
35.000Expected 2/11/2027
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 38.8 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 60V 5% Bi-Directional 17.102In Stock
65.000On Order
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 4.1 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 400W 64V 5% Uni-Directional 34.295In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W 30 kV 30 kV - 65 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMAJ - CA 26V 18.098In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 31.9 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes TVS DIODES 26.554In Stock
30.000Expected 10/26/2026
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 10V 20.197In Stock
Min.: 1
Mult.: 1
Max.: 840
: 5.000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 23.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 12V 26.471In Stock
30.000Expected 8/21/2026
Min.: 1
Mult.: 1
Max.: 1.030
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 12V 21.331In Stock
70.000On Order
Min.: 1
Mult.: 1
Max.: 2.290
: 5.000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 20.1 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 14V 18.172In Stock
Min.: 1
Mult.: 1
Max.: 1.030
: 5.000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMA (DO-214AC) 17.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 15V 21.684In Stock
Min.: 1
Mult.: 1
Max.: 920
: 5.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 17V 45.554In Stock
5.000Expected 11/4/2026
Min.: 1
Mult.: 1
Max.: 2.760
: 5.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMA (DO-214AC) 14.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 20V 48.957In Stock
Min.: 1
Mult.: 1
Max.: 1.060
: 5.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 20V 38.696In Stock
Min.: 1
Mult.: 1
Max.: 950
: 5.000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 12.3 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel