5 V ESD Protection Diodes / TVS Diodes

Results: 1.857
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 5.0V BI 24.675In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 5 V SOD-962-2 2 A 36 W 0.3 pF 11 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD VS - A 5V 5.108In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 5 V PMDE-2 21.7 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE ESD 0402 5Vdc 33pF 11.575In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 55 V 01005 (0402 metric) 33 pF 15 kV - 40 C + 85 C WE-VE Reel, Cut Tape, MouseReel
Torex Semiconductor ESD Protection Diodes / TVS Diodes TVS Diode 16.442In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 8.4 V FBP1006-2 2 A 0.25 pF 15 kV 15 kV - 55 C + 125 C XBP06V Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, 4 LINE, ESD 5LD SC70 2.691In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 9.5 V 6 V SC-70-5 (SOT-353-5) 12 A 200 W 175 pF 8 kV 15 kV - 55 C + 125 C SMF05 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 5.0V Bidirect 7.940In Stock
Min.: 1
Mult.: 1
: 7.500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 54.3 A 500 W - 55 C + 150 C SMA5J Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 544In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 5 V SMD/SMT 10.8 V 6 V SOIC-8 500 W 3 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes SMAJ - A 5V 6.828In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_AH Auto
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2UAT/SOT23/TO-236AB 95In Stock
12.000Expected 10/5/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 9 V 6.8 V SC-59-3 (SOT-23-3) 15 A 260 W 152 pF 30 kV - 65 C + 150 C PESDxS2UAT Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,5.0V 5%,UNIDIR,SMA TVS 7.217In Stock
Min.: 1
Mult.: 1
: 7.500

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 298 A 4 kW - 55 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 600W uni 1.030In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMBG (DO-215AA) 65.2 A 600 W - 65 C + 150 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 5V 500In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 300 W 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD protection diode SNG Unidirectional 12.780In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 20 V 10 V SL-2 3 A 60 W 0.9 pF 12 kV 12 kV - 55 C + 150 C DF2S7 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes Vbattery,Smart Phone, Ch 1, Direction Uni, Vrwm 5V, Cj 1100 pF, Ipp100 A, Ppk 1300W 2.598In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 16 V 5.6 V DFN-1610-2 100 A 1.3 kW 1.1 nF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V BI 664In Stock
40.000Expected 8/13/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 7 V 7.8 V FlipChip-2 7 A 0.18 pF 15 kV 15 kV - 40 C + 125 C SP4337 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMDJ - CA 5V 419In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 3 kW - 55 C + 150 C SMDJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 5.0V 5% Unidir 1.814In Stock
Min.: 1
Mult.: 1
: 1.800

Unidirectional 1 Channel 5 V SMD/SMT 9.1 V 6.4 V SMA (DO-214AC) 65.9 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S4UD-Q/SOT457/SC-74 484In Stock
3.000Expected 6/7/2027
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.4 V TSOP-6 20 A 200 W 220 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V Uni-Directional TVS SQ SMT 109In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.6 V SQ-MELF 56 A 500 W - 55 C + 175 C Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes 8.5V 120A Lead-Free Uni-Directional TVS 44In Stock
70On Order
Min.: 1
Mult.: 1

Unidirectional 1 Channel 5 V Axial 8.5 V 6 V DO-13 (DO-202AA) 120 A 1.5 kW - 65 C + 175 C Bulk
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD DO214AC2 Bkdn6.4V 593In Stock
Min.: 1
Mult.: 1
: 1.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS 1.460In Stock
Min.: 1
Mult.: 1
: 1.800

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_A Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS FOR USB 1.503In Stock
15.000Expected 1/22/2027
Min.: 1
Mult.: 1
Max.: 300
: 3.000

Unidirectional 8 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-8 1 A 9.6 W 0.2 pF 15 kV 15 kV - 55 C + 125 C ESD7016 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Uni-dir, 300W (8/20us), Stand-off voltage = 5V 120In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V 300 W 400 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2BQA/SOT1215/DFN1010D- 1.620In Stock
5.000Expected 4/9/2027
Min.: 1
Mult.: 1
: 5.000

Bidirectional 2 Channel 5 V SMD/SMT 11.5 V 9.5 V DFN-1010-3 28 A 35 W 45 pF 8 kV 15 kV - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel