794002-1

TE Connectivity / AMP
571-794002-1
794002-1

Mfr.:

Description:
Pin & Socket Connectors 09P MINI UMNL HDR HSG NATL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 15.400,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Mini-Universal MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Mini-Universal MATE-N-LOK® Connectors

TE Connectivity's (TE) Mini-Universal MATE-N-LOK® Connectors offer a 9A maximum current rating, 30AWG to 16AWG wire range, and 600VAC/DC voltage. These connectors feature polarized housings and a latching mechanism that ensures properly mated connectors stay connected. This compact and durable connector system utilizes a combination of pins and sockets intermixed in the plug and cap housing to achieve maximum electrical performance. TE Mini-Universal MATE-N-LOK Connectors are ideal for power supplies, HVAC systems, wiring harness assemblies, security systems, and traffic control devices.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.