EMI Suppression Capacitors (MKP) Safety Capacitors

Results: 428
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 21.5mm 800In Stock
1,78 €
1,21 €
0,98 €
0,903 €
Min.: 1
Mult.: 1
2.2 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.47uF 300volts 20% Y2 1.103In Stock
4,33 €
3,12 €
2,65 €
2,30 €
Min.: 1
Mult.: 1
470 nF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FilmcapMKP X1 100NF 20% 530Vac LS 15mm 2.973In Stock
2,28 €
1,57 €
1,29 €
1,10 €
Min.: 1
Mult.: 1
100 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 530VAC 10nF 20% MKP X1 LS 15mm 4.326In Stock
1,01 €
0,517 €
0,473 €
0,398 €
Min.: 1
Mult.: 1
10 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.33uF 530Vac X1 MKP 20% LS=22.5mm 2.369In Stock
4.080Expected 1/14/2027
2,74 €
1,92 €
1,58 €
1,49 €
Min.: 1
Mult.: 1
330 nF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B32913 Bulk
TDK Safety Capacitors 530VAC 1uF 20% MKP X1 LS 27.5mm 1.173In Stock
5,42 €
3,98 €
3,41 €
3,08 €
Min.: 1
Mult.: 1
1 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 530VAC 1.5uF 10% MKP X1 LS 27.5mm 581In Stock
6,73 €
5,06 €
4,38 €
4,05 €
Min.: 1
Mult.: 1
1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP 1 0.47uF 20 % 530Vac LS 27.5mm 1.434In Stock
3,46 €
2,50 €
2,13 €
1,87 €
Min.: 1
Mult.: 1
470 nF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 12.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors FILM CAP BOX 56NF 5% 1600Vdc LS 22.5mm 532In Stock
17,90 €
14,19 €
12,70 €
12,24 €
Min.: 1
Mult.: 1
4.7 uF 530 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.1uF 305volts 20% X2 14.402In Stock
44.000Expected 1/4/2027
Cut Tape
0,464 €
0,213 €
0,192 €
0,155 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 1.100
100 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.1uF 305volts 20% X2 50.641In Stock
0,516 €
0,239 €
0,215 €
Reel
0,169 €
0,151 €
Min.: 1
Mult.: 1
: 680
100 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.068uF 305volts 10% X2 12.462In Stock
13.200Expected 12/21/2026
Cut Tape
0,464 €
0,213 €
0,179 €
Reel
0,15 €
0,149 €
Min.: 1
Mult.: 1
: 1.100
68 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.1uF 305volts 10% X2 42.366In Stock
32.760Expected 11/5/2026
0,507 €
0,234 €
0,211 €
0,171 €
Reel
0,147 €
Min.: 1
Mult.: 1
: 1.170
100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.1uF 305volts 20% X2 16.027In Stock
0,464 €
0,213 €
0,192 €
0,156 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 1.170
100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.33uF 10% 305Vac MKP X2 L/S=15mm 6.815In Stock
5.840Expected 11/30/2026
0,705 €
0,347 €
0,316 €
Reel
0,252 €
0,229 €
Min.: 1
Mult.: 1
: 730
330 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.68uF 305volts 10% X2 11.362In Stock
Cut Tape
0,826 €
0,41 €
0,319 €
Reel
0,298 €
0,277 €
Min.: 1
Mult.: 1
: 400
680 nF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 305VAC 15uF 20% MKP X2 LS 37.5mm 803In Stock
9,46 €
7,22 €
6,33 €
6,05 €
Min.: 1
Mult.: 1
15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 4.7uF 305volts 10% X2 1.357In Stock
1.440Expected 1/25/2027
4,10 €
2,96 €
2,56 €
2,26 €
Min.: 1
Mult.: 1
4.7 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 8.2uF 305volts 20% X2 735In Stock
5,34 €
3,92 €
3,35 €
3,07 €
Min.: 1
Mult.: 1
8.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 25uF 10% MKP X2 LS 37.5mm 181In Stock
216Expected 1/18/2027
12,17 €
8,68 €
8,26 €
7,92 €
Min.: 1
Mult.: 1
25 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 50 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKP X2 1.0 F 20 305Vac LS 21.5mm 644In Stock
1,08 €
0,549 €
0,446 €
0,396 €
Min.: 1
Mult.: 1
1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 0.1uF 300volts 20% Y2 3.111In Stock
1,70 €
1,14 €
0,929 €
0,856 €
Min.: 1
Mult.: 1
100 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.15uF 300volts 20% Y2 4.243In Stock
1,91 €
1,30 €
1,06 €
0,98 €
Min.: 1
Mult.: 1
150 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.15uF 300volts 20% Y2 1.754In Stock
Cut Tape
1,99 €
1,36 €
1,11 €
0,912 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 400
150 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.047uF 300volts 20% Y2 7.577In Stock
1,39 €
0,74 €
0,682 €
0,568 €
Min.: 1
Mult.: 1
47 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Bulk