5 V ESD Protection Diodes / TVS Diodes

Results: 1.869
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 5.0V, +/- 5%, Uni-dir 2.840In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C Reel, Cut Tape
WeEn Semiconductors ESD Protection Diodes / TVS Diodes ESDALD05UD4/SOT23-6L/REEL 7\" Q1/T1 *STANDARD MARK SMD 52.579In Stock
Min.: 1
Mult.: 1
: 18.000

Unidirectional 4 Channel 5 V SMD/SMT 16 V 6 V SC-59-6 (SOT-23-6) 5.5 A 88 W 1 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 5.417In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 8 Channel 5 V SMD/SMT 24 V 6 V SOIC-16 42 A 500 W 15 pF - 55 C + 150 C CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes UNIDIR LO CAP ESD DIODE 110.060In Stock
Min.: 1
Mult.: 1
Max.: 1.670
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 5.8 V SOD-923-2 1 A 14 W 1.3 pF 10 kV 15 kV - 55 C + 150 C ESD9P Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 8-Lines+GND 5V 10pF SLP1713P8T 12.303In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 8 Channel 5 V SMD/SMT 12.5 V 6 V SLP1713P8T 2 A 25 W 10 pF 8 kV 15 kV - 55 C + 125 C UCLAMP050 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 500W (8/20us), Stand-off voltage = 5V 1.239In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V 500 W 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 35.849In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 5.2 V SOD-882-2 50 A 118 pF 30 kV 30 kV - 40 C + 125 C AQ1250-01ETG AEC-Q200 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 14.701In Stock
Min.: 1
Mult.: 1
Max.: 690
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 41.414In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small, 2 Line ESD Protec 17.436In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 2 Channel 5 V SMD/SMT 12 V 9.5 V 0201 (0603 metric) 2 A 40 W 0.27 pF 12 kV 17 kV - 40 C + 85 C RClamp Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes TVS UNIDIRECTIONAL 48.354In Stock
Min.: 1
Mult.: 1
Max.: 640
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V PowerDI123-2 24.5 A 225 W - 65 C + 150 C DFLT5V0 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 5volts 6 data lines 10.715In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 6 Channel 5 V SMD/SMT 10 V 6 V DFN-10 3.5 A 40 W 0.35 pF 8 kV 15 kV - 40 C + 85 C CDDFN10-0506N Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5VOLT 4.456In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 8 Channel 5 V SMD/SMT 24 V 6 V SOIC-16 42 A 500 W 15 pF - 55 C + 150 C CDNBS08-T03-T36C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 32.832In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZEN ESD PROTECT 116.865In Stock
Min.: 1
Mult.: 1
Max.: 910
: 8.000

Unidirectional 2 Channel 5 V SMD/SMT 6.2 V SOD-723-3 38 pF 30 kV 30 kV - 55 C + 150 C UESD5.0D Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 5V 1.5PF 0.05R 10A 6.880In Stock
Min.: 1
Mult.: 1
: 10.000

9 Channel 5 V SMD/SMT 10 V 6.5 V DFN-2708-9 10 A 100 W 1.5 pF 30 kV - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes EMI Filter ESD 113.944In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 14 V 6.1 V SOT-666-6 2.5 A 30 W 15 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1-5P6 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 500W 5V UniDir SOD323 AEC-Q101 47.812In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 13.5 V 6 V SOD-323-2 42 A 500 W 350 pF 30 kV 30 kV - 55 C + 150 C CDSOD323-T05S-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - CA 5V 11.514In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 27.482In Stock
Min.: 1
Mult.: 1
: 30.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes WDFN6L ESD PROTECTIO 2.799In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 26 V 16.5 V WDFN-6 1 A 0.65 pF 8 kV 15 kV - 55 C + 150 C NIV1161 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT SLP4016P 5.823In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 10 V DFN-4016-16 15 pF 8 kV 15 kV - 40 C + 85 C ECLAMP23 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes ESD/EMI PROT FOR COLOR LCD INT 2.855In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 6 Channel 5 V SMD/SMT 6 V DFN-3016-12 45 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 18A DFN 0.60x0.30x0.25mm-2L 13.106In Stock
Min.: 1
Mult.: 1
: 15.000

Unidirectional 1 Channel 5 V 11 V 6 V 0201 (0603 metric) 16 A 230 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 4.853In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMA (DO-214AC) 275 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel