LM317 Series Linear Voltage Regulators

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 1.523In Stock
12.000Expected 7/13/2026
Min.: 1
Mult.: 1
: 1.000

LM317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output 2.228In Stock
99.000On Order
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
STMicroelectronics Linear Voltage Regulators Dual Guage ADJ 1.2V to 37V 1.5A 20In Stock
4.000Expected 10/7/2026
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V 0 C + 125 C Tube
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317SX/NOPB A A 926-LM317SX/NOPB
2.489On Order
Min.: 1
Mult.: 1

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 1.5-A 40-V Adjusta b le Linear Voltage R ENV 926-LM317T/NOPB
450Expected 6/15/2026
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Outp ut Linear Regulator A 595-LM317KSTEEL/NOPB
100Expected 6/19/2026
Min.: 1
Mult.: 1
No
LM317 Through Hole TO-3-2 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tray