Bidirectional SMD/SMT ESD Protection Diodes / TVS Diodes

Results: 20.056
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 600W 51V BI SOD-123FL TR13 4.750In Stock
Cut Tape
0,628 €
0,384 €
0,246 €
0,187 €
Reel
0,129 €
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SOD-123FL-2 7.3 A 600 W 30 kV 230 kV - 55 C + 175 C TVS Diodes SZSMF6L Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD SOD323 Bkdn6V 18.559In Stock
Cut Tape
0,327 €
0,224 €
0,11 €
0,092 €
Reel
0,055 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 36 V SMD/SMT 58 V 40 V SOD-323-3 3 A 320 W 70 pF 25 kV 30 kV - 55 C + 150 C SDD Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 600W,30V 5%, SlimSMA BIDIR TVS 2.305In Stock
Cut Tape
0,757 €
0,404 €
0,303 €
0,231 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 3.500
Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 30 V DO-221AC-2 14.5 A 30 kV 30 kV - 65 C + 185 C ESD Suppressors TA6F30CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 400W 28V BI SOD-123FL TR13 15.793In Stock
20.000Expected 2/16/2027
Cut Tape
0,679 €
0,32 €
0,269 €
0,206 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123FL-2 8.8 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes SZSMF4L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 2.231In Stock
Cut Tape
4,70 €
3,15 €
2,78 €
2,49 €
Reel
1,78 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 18.2 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 33V 5%BI DO-214AB TR13 RoHS 2.510In Stock
Cut Tape
28,31 €
24,35 €
22,43 €
20,79 €
Min.: 1
Mult.: 1
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 84.4 A 5 kW - 65 C + 150 C TVS Diodes 5.0SMDJxxS-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 110V 8.770In Stock
Cut Tape
4,90 €
2,56 €
2,34 €
2,13 €
Reel
2,13 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 45.2 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28V 5KW 5% BI DO-214AB (SMC) 27.751In Stock
Cut Tape
2,29 €
1,47 €
1,19 €
0,998 €
Reel
0,694 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 110 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 22volts 5uA 84.4 Amps Bi-Dir 33.738In Stock
Cut Tape
1,59 €
1,01 €
0,621 €
0,549 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 84.4 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, BI, SOD-323, 3K T&R 334.228In Stock
Cut Tape
0,998 €
0,70 €
0,577 €
0,465 €
Reel
0,294 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 24 V SMD/SMT 44 V 26.7 V SOD-323 8 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SD Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 24V 30kV SOT23-3L Diode Array AEC-Q101 10.656In Stock
Cut Tape
0,791 €
0,36 €
0,318 €
0,243 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 24 V SMD/SMT 51 V 26 V SC-59-3 (SOT-23-3) 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.424In Stock
Cut Tape
4,70 €
3,15 €
2,67 €
2,42 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 20.6 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 2KA RATED 170V BI SMTO218 L 154In Stock
23,99 €
17,64 €
17,62 €
Min.: 1
Mult.: 1
Bidirectional 1 Channel 170 V SMD/SMT 275 V 208.9 V SMTO-218 2 kA 6.5 nF - 40 C + 125 C TVS Diodes LTKAK2-L Tube
Semtech ESD Protection Diodes / TVS Diodes 1-Line 9V 39.0A TVS DO-214AA(SMB) 6.226In Stock
Cut Tape
1,01 €
0,477 €
0,414 €
0,32 €
Reel
0,244 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V BI 42.748In Stock
Cut Tape
0,43 €
0,192 €
0,169 €
0,126 €
Reel
0,071 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 33 V SMD/SMT 52 V 36 V DFN-1110-A-3 1.6 A 82 W 0.12 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors VCAN33A2-HT5 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 33V 176.206In Stock
Cut Tape
0,525 €
0,234 €
0,205 €
0,155 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.8 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6J Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS 300W 15V 7"RL SOT23 3L 92.070In Stock
Cut Tape
1,20 €
0,832 €
0,655 €
0,564 €
Reel
0,347 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SOT-23-3 10 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SDC15 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 15A 30kV SOD882 Bi-dir TVS 38.970In Stock
Cut Tape
0,499 €
0,237 €
0,201 €
0,15 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-882-2 5 A 13 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 20V Bi DO-214AB TR13 7.355In Stock
Cut Tape
3,14 €
2,05 €
1,61 €
1,36 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 2.500
Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 46.986In Stock
Cut Tape
1,63 €
1,04 €
0,777 €
0,694 €
Reel
0,45 €
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 66V 10KA 687In Stock
Cut Tape
35,83 €
27,97 €
27,17 €
Reel
27,17 €
Min.: 1
Mult.: 1
: 400
Bidirectional 1 Channel 66 V SMD/SMT 120 V 72 V SMTO-218 10 kA 7.5 nF - 55 C + 125 C TVS Diodes LTKAK10 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP0524S 5V SOT 65.300In Stock
Cut Tape
1,57 €
1,10 €
0,825 €
0,716 €
Reel
0,456 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 4 Channel 5 V SMD/SMT 26 V 6 V SOT23-6 6 A 150 W 5 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors RCLAMP052 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 210W TVS Diode Array SOT23-3 159.067In Stock
Cut Tape
0,731 €
0,334 €
0,288 €
0,225 €
0,216 €
Reel
0,155 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 24 V SMD/SMT 50 V 26.7 V SC-59-3 (SOT-23-3) 3 A 200 W 11.5 pF 21 kV 21 kV - 40 C + 150 C TVS Diodes AQ24CAN AEC-Q101 Reel, Cut Tape, MouseReel
KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0201 5vdc 10 pf <8v clamp@1a 845.840In Stock
Cut Tape
0,335 €
0,237 €
0,115 €
0,096 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 15.000
Bidirectional 1 Channel 5 V SMD/SMT 8 V 5.5 V 0201 (0603 metric) 6 A 10 pF 20 kV 20 kV - 55 C + 125 C ESD Suppressors GG Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS 760.310In Stock
Cut Tape
0,249 €
0,109 €
0,095 €
0,07 €
Reel
0,035 €
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000
Bidirectional 1 Channel 5.3 V SMD/SMT 20 V 7 V X3DFN-2 3 A 12.2 W 0.3 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes ESD8472 Reel, Cut Tape, MouseReel