SMD/SMT 0603 (1608 metric) Green LEDs Single Colour LEDs

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Wavelength/Colour Temperature Illumination Colour Luminous Flux/Radiant Flux If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Vishay Semiconductors Single Colour LEDs Green 525nm 1400mcd 2.85V 73deg 0603 468.943In Stock
Min.: 1
Mult.: 1
: 9.000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm Green 2.8 mW 20 mA 2.85 V 64 mW Colorless 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
ams OSRAM Single Colour LEDs 38.371In Stock
60.000On Order
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 5 mA 2.5 V Rectangular Diffused KT EELP41.12 Reel, Cut Tape, MouseReel
VCC Single Colour LEDs GRN 520nm 145mcd DIFF 3.885In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 520 nm Green 20 mA 3.4 V 98 mW Colorless 1 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green GaP Grn 14.187In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm Green 20 mA 2.1 V 52 mW Colorless 1.2 mm x 0.6 mm Dome Non-Diffused HSME Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green n Grn 9.185In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm Green 20 mA 3.3 V 78 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMM Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs InGaN Green n Grn 7.268In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 20 mA 3.4 V 78 mW Colorless 1.2 mm x 0.6 mm Rectangular Non-Diffused HSMQ Reel, Cut Tape, MouseReel
ROHM Semiconductor Single Colour LEDs SMD LED GREEN AECQ-102 8.663In Stock
Min.: 1
Mult.: 1
: 2.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 20 mA 3.4 V 114 mW Colorless 1.14 mm Dome Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs AlInGaP Green 36.184In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 572 nm Green 20 mA 2.6 V 52 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSME Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 6.202In Stock
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 573 nm Yellow-Green 20 mA 1.9 V 78 mW Milky White 0.9 mm Dome Diffused 6P Reel, Cut Tape, MouseReel
Stanley Electric Single Colour LEDs Surface Mount LED 3.988In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 569 nm Yellow-Green 5 mA 2 V Water Clear 1C Reel, Cut Tape, MouseReel
Bivar Single Colour LEDs Pure Green 555 nm Water Clear 12.348In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 557 nm Green 20 mA 2 V 78 mW Green 1.2 mm x 0.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Broadcom / Avago HSMQ-C197
Broadcom / Avago Single Colour LEDs InGaN Green 2.410In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 20 mA 3.4 V 78 mW Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMQ Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMTW 1608 Wtrclr TopVw Green 3.3V 100mA 515nm 8.881In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT 0603 (1608 metric) 515 nm Green 20 mA 3.3 V Colorless Ractangular Water Clear WL-SMTW Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs SMD LED 0603 0.60mm ht Green 7" Reel 11.127In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 525 nm 20 mA 3.3 V Diffused 599 Reel, Cut Tape
Wurth Elektronik Single Colour LEDs WL-SMCW SMT 0603 Dome Green Typ 4500mcd 3.3V 6.707In Stock
3.000Expected 6/12/2026
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 520 nm Green 20 mA 3.3 V 100 mW Colorless Dome Waterclear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMT 0603 Dome Bright Green Typ 300mcd 2V 5.180In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm Green 20 mA 2 V 62 mW Colorless Dome Waterclear WL-SMCW Reel, Cut Tape, MouseReel
Inolux Single Colour LEDs Top View / 0603 / 1.6 x 0.8 x 0.55mm 4.042In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 530 nm Green 12 mA Colorless Rectangular Diffused Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs CHIPLED(SMD 0603-LED) GREEN U.BRIGHT-E4 130.131In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm Green 20 mA 2.1 V Rectangular Reel, Cut Tape, MouseReel
Vishay Semiconductors Single Colour LEDs CHIPLED(SMD 0603-LED) GREEN ULTRABRIG-E4 80.875In Stock
Min.: 1
Mult.: 1
: 5.000

Green LEDs SMD/SMT 0603 (1608 metric) 561 nm Green 20 mA 2.1 V Rectangular Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs Green Diffused 527nm 145mcd 59.438In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 527 nm Green 20 mA 3.4 V 78 mW Colorless 1 mm x 0.8 mm Rectangular Diffused HSMQ Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 Green 203.489In Stock
184.000Expected 6/5/2026
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 520 nm Green 20 mA 3.2 V 105 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs Mono Waterclear 670mcd 3.2V 140 377.837In Stock
300.000On Order
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 515 nm Green 20 mA 3.2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Wurth Elektronik Single Colour LEDs WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn 406.669In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 570 nm Green 20 mA 2 V 72 mW Colorless 1.1 mm x 0.8 mm Rectangular Water Clear WL-SMCW Reel, Cut Tape, MouseReel
Dialight Single Colour LEDs 0603 .4mm H True Green 19.211In Stock
Min.: 1
Mult.: 1
: 4.000

Green LEDs SMD/SMT 0603 (1608 metric) 534 nm Green 20 mA 3.6 V 72 mW Water Clear Square 599 Reel, Cut Tape, MouseReel
Broadcom / Avago Single Colour LEDs 1608 DFN2 Green Silicone 24.490In Stock
Min.: 1
Mult.: 1
: 200.000

Green LEDs SMD/SMT 0603 (1608 metric) 517 nm Green 20 mA 3.3 V Rectangular ASCK Reel, Cut Tape, MouseReel