XOR Logic Gates

Results: 329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ACT86D A 595-SN7 A 595-SN74ACT86D 3.699In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 3.283In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 155In Stock
Min.: 1
Mult.: 1

XOR 4 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 7.5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates 74AUP1G86GS/SOT1202/X2SON6 9.847In Stock
Min.: 1
Mult.: 1
: 5.000

XOR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-C D74ACT86M A 595-CD7 A 595-CD74ACT86M 2.657In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 14.6 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 3.551In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SINGLE 3-INPUT Pos- XOR GATE 6.718In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 5.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate A 5 A 595-SN74AC86D 3.973In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2 Inpt Exclusive OR Gate 11.146In Stock
Min.: 1
Mult.: 1
: 3.000

XOR 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.5 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Exclusi ve-OR Gates A 595-C A 595-CD74AC86M 2.452In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 10.8 ns 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates ALT 595 ALT 595-SN74LS86ADR 3.580In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1.869In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-Channe l 2-Input 2V to 3.6V 4.102In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1.853In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate 1.978In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate AHCT 2 Input SOIC-14 1 Output 8 mA - 8 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-S N74ALS86D A 595-SN7 A 595-SN74ALS86D 2.415In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 17 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-Ch 2-Input 2-V t o 6-V XOR (exclusive 2.942In Stock
Min.: 1
Mult.: 1
: 2.000

XOR 4 Gate HC 8 Input SOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Exclusi ve-OR gates A 595-S A 595-SN74LS86AD 4.076In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input XOR Gate 4.985In Stock
Min.: 1
Mult.: 1
: 5.000

XOR 1 Gate LVC 2 Input MicroPak2-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT402-1 QUAD 2INPUT EXCL OR 2.293In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86PW/SOT402/TSSOP14 520In Stock
2.500Expected 7/3/2026
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates 1.45 to 5.5V VCC 1G Single 2-Input Ex 2.037In Stock
Min.: 1
Mult.: 1
: 5.000

XOR 1 Gate LVCE 2 Input 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates ANALOG & LOGIC 2.177In Stock
Min.: 1
Mult.: 1
: 2.500

XOR 4 Gate 4000B 8 Input 4 Output 3 mA - 3 mA 30 ns 3 V 15 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 6.235In Stock
Min.: 1
Mult.: 1
Max.: 530
: 2.500

XOR 4 Gate AC 8 Input SOIC-Narrow-14 4 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input XOR 8.171In Stock
Min.: 1
Mult.: 1
Max.: 520
: 2.500

XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel