Sharkfin SKF Antennas

Pulse Electronics SharkFin Antennas offer exceptional performance with a sleek, OEM look for vehicles. The devices are built to withstand harsh environmental conditions with an IP67 rating and an operating temperature range of -40°C to +85°C. The Pulse SharkFin Antennas are available in LMR, LTE, WIFI, GNSS, and multiband versions.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Mechanical Style Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Length Width Height IP Rating Series Packaging
Pulse Electronics Antennas 100W 50ohms 440-470MHz 22In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 440 MHz 470 MHz Dome 50 Ohms 2:1 100 W - 40 C + 85 C 1 Band Connector Connector SMA-Male 178.3 mm 52.5 mm 63.6 mm IP67 SKF Bulk
Pulse Electronics Antennas 100W 50ohms 470-512MHz 23In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 470 MHz 512 MHz Dome 50 Ohms 2.2:1 100 W - 40 C + 85 C 1 Band Connector Connector SMA-Male 178.3 mm 52.5 mm 63.6 mm IP67 SKF Bulk