WE-PDW White-Coated Power Inductors

Würth Elektronik WE-PDW White-Coated Power Inductors feature a white coating to help increase the efficiency of LED lights, especially when used with white PCB boards and other white-coated components. This series offers high storage and low self-losses. The magnetic shielding results in a low leakage field. Würth WE-PDW White-Coated Power Inductors are available in four case sizes: 7332, 7345, 1280, and 1260. They operate between -40°C to +125°C and are designed for LED driver applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PD 100uH 2.2A DCR=220mOhms AEC-Q200 3.865In Stock
Min.: 1
Mult.: 1
: 500

Power Choke Coil 12 mm x 12 mm Shielded 100 uH 20 % 2.2 A 220 mOhms 2.4 A - 40 C + 125 C 5.2 MHz Standard 12 mm 12 mm 8 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD 10uH 6.2A DCR=22mOhms AEC-Q200 1.360In Stock
Min.: 1
Mult.: 1
: 500

Power Choke Coil 12 mm x 12 mm Shielded 10 uH 20 % 6.2 A 22 mOhms 6.6 A - 40 C + 125 C 18 MHz Standard 12 mm 12 mm 8 mm Ferrite AEC-Q200 WE-PD Reel, Cut Tape, MouseReel