Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 1uH 1100mA 40mOhms 2.792In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2520 Unshielded 1 uH 20 % 850 mA 400 mOhms - 40 C + 105 C 20 290 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 3.3uH 770mA 75mOhms 944In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2520 Unshielded 3.3 uH 20 % 600 mA 750 mOhms - 40 C + 105 C 20 84 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 4532 10uH 1.1A 42mOhms 4.308In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4532 Unshielded 10 uH 10 % 825 mA 420 mOhms - 40 C + 125 C 35 36 MHz Standard 4.2 mm 3.2 mm 3.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 33uH 275mA 500mOhms 3.750In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2520 Unshielded 33 uH 10 % 210 mA 5 Ohms - 40 C + 105 C 30 22 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 4.7uH 630mA 90mOhms 3.985In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2520 Unshielded 4.7 uH 20 % 510 mA 900 mOhms - 40 C + 105 C 20 72 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 10uH 450mA 1975mOhms 1.820In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2520 Unshielded 10 uH 10 % 340 mA 1.98 Ohms - 40 C + 105 C 30 44 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 3225 2.2uH 1.4A 26mOhms 485In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 3225 Unshielded 2.2 uH 20 % 1.1 A 260 mOhms - 40 C + 125 C 25 100 MHz Standard 2.9 mm 2.5 mm 2.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 3225 10uH 0.65A 1105mOhms 1.380In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 3225 Unshielded 10 uH 10 % 500 mA 1.11 Ohms - 40 C + 125 C 30 40 MHz Standard 2.9 mm 2.5 mm 2.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 3225 33uH 0.4A 364mOhms 1.050In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 3225 Unshielded 33 uH 10 % 320 mA 3.64 Ohms - 40 C + 125 C 35 22 MHz Standard 2.9 mm 2.5 mm 2.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 4532 1uH 2.4A 9mOhms 1.191In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4532 Unshielded 1 uH 10 % 1.9 A 90 mOhms - 40 C + 125 C 25 254 MHz Standard 4.2 mm 3.2 mm 3.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 4532 3.9uH 1.55A 215mOhm 1.247In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4532 Unshielded 3.9 uH 10 % 1.25 A 215 mOhms - 40 C + 125 C 30 55 MHz Standard 4.2 mm 3.2 mm 3.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 4532 4.7uH 1.35A 235mOhm 1.016In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4532 Unshielded 4.7 uH 10 % 1.2 A 235 mOhms - 40 C + 125 C 30 53 MHz Standard 4.2 mm 3.2 mm 3.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 4532 6.8uH 1.3A 29mOhms 34In Stock
500Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4532 Unshielded 6.8 uH 10 % 1.03 A 290 mOhms - 40 C + 125 C 30 42 MHz Standard 4.2 mm 3.2 mm 3.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 4532 33uH 0.7A 106mOhms 389In Stock
1.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4532 Unshielded 33 uH 10 % 525 mA 1.06 Ohms - 40 C + 125 C 35 19 MHz Standard 4.2 mm 3.2 mm 3.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 4532 68uH 0.4A 225mOhms 522In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4532 Unshielded 68 uH 10 % 350 mA 2.25 Ohms - 40 C + 125 C 40 12 MHz Standard 4.2 mm 3.2 mm 3.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 4532 180uH 0.3A 640mOhms 660In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4532 Unshielded 180 uH 10 % 220 mA 6.4 Ohms - 40 C + 125 C 40 7 MHz Standard 4.2 mm 3.2 mm 3.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 4532 220uH 0.25A 720mOhms 1.252In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 4532 Unshielded 220 uH 10 % 200 mA 7.2 Ohms - 40 C + 125 C 40 6.5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 6.8uH 520mA 110mOhms 23In Stock
2.000Expected 8/28/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2520 Unshielded 6.8 uH 20 % 450 mA 1.1 Ohms - 40 C + 105 C 20 61 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 15uH 380mA 250mOhms 2.761In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2520 Unshielded 15 uH 10 % 325 mA 2.5 Ohms - 40 C + 105 C 30 33 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 22uH 350mA 300mOhms 787In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 2520 Unshielded 22 uH 10 % 265 mA 3 Ohms - 40 C + 105 C 30 29 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 3225 1uH 1.7A 156mOhms 607In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 3225 Unshielded 1 uH 20 % 1.55 A 156 mOhms - 40 C + 125 C 20 210 MHz Standard 2.9 mm 2.5 mm 2.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 3225 3.3uH 1.25A 325mOhm 921In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3225 Unshielded 3.3 uH 20 % 1.05 A 325 mOhms - 40 C + 125 C 25 79 MHz Standard 2.9 mm 2.5 mm 2.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 3225 4.7uH 0.95A 52mOhms 1.949In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 3225 Unshielded 4.7 uH 20 % 800 mA 520 mOhms - 40 C + 125 C 30 63 MHz Standard 2.9 mm 2.5 mm 2.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 3225 15uH 0.55A 169mOhms 2.371In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 3225 Unshielded 15 uH 10 % 450 mA 1.69 Ohms - 40 C + 125 C 35 34 MHz Standard 2.9 mm 2.5 mm 2.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 3225 22uH 0.45A 260mOhms 1.327In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 3225 Unshielded 22 uH 10 % 400 mA 2.6 Ohms - 40 C + 125 C 35 27 MHz Standard 2.9 mm 2.5 mm 2.2 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel